• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 26001223 Terminal Screws, Jack connector Multicolour 1 pc(s)

Packaging type
Piece
Product type
Terminal
Connection
Screws
Jack connector
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel PE/N terminal FC PN 20

  • FC PN 20

Technical specifications

  • Design: PE-/N-terminal
  • Connectable conductor cross-section: Fine strand with wire-end sleeve: 6..25 mm²
  • Connectable conductor cross-section multi-strand 2..25 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 10
  • Operating temperature: 40 °C
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
Packaging type

Piece

Product type

Terminal

Connection

Screws

Jack connector

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

2

Factory colour

Multicolour

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

690 V

Manufacturer part #

26001223

Content

1 pc(s)

Type

FC PN 20

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297306 Hensel 26001223 Terminal Screws, Jack connector Multicolour 1 pc(s)

Description

FIXCONNECT PE and N terminals each PE/N 2 x 25 mm², 8 x 4 mm², Cu for mounting on mounting rail.

This text is machine translated.