
Highlights & Details
LAN IP-Bullet camera;2688 x 1520 p;HIKVISION;DS-2TD2636B-15/PIndoors
- Bullet surveillance camera, focal length 6 mm
- With thermal sensor, resolution 384 x 288, focal length 15 mm
- Temperature monitoring, fever screening
- Face detection
- Free IVMS-4200 software and Hik-Connect app
Technical specifications
- BI-Spectral Thermal Fever Screening Camera:
- Image sensor: VOX uncooled focus plane arrays
- Resolution: 384 × 288
- Pixels - Interval: 17 um
- Response Threshold wave receiver: 8 to 14
- NETD: Less than 40 MK (at 25 °C, F # = 1.0)
- Focal length: 15 mm
- Focus mode: Athermalized
- IFOV 1.13 mrad
- Aperture: F1.0
- Field of view 24.2 ° × 18.4 ° (H × V)
- Minimum. Focusing distance: 2.5 m.
- Optical:
- 4 MP resolution
- Temperature measurement: Supports 3 types of temperature measurement rules, 21 rules (10 points, 10 ranges and 1 line)
- Temperature range: From 30 °C to 45 °C.
- Temperature accuracy: ± 0.5 °C
- Video compression: H.264
- Working temperature: From 10 °C to 35 °C.
- User/Host level: Up to 32 users
- Product type
IR CCTV camera with temperature monitor
- CCTV features
PoE IEEE 802.3af
Face recognition
Saves footage on SD card
Fever screening
ONVIF support
IR LEDs
- Camera type
Bullet camera
- Resolution (max.)
2688 x 1520 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
- Focal length
6 mm
- Max. viewing angle hor.
51.7°
- Vertical viewing angle
28°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0.0018 lx
- Light sensitivity (- IR)
0.0089 lx
- IR range (max.)
50 m
- Used at
Indoors
- Type
microSD card (up to 128 GB)
- Width
118.1 mm
- Height
119.1 mm
- Depth
376.1 mm
- Dim
(W x H x D) 118.1 x 119.1 x 376.1 mm
- Weight
1.82 kg
- F-numbers
F1.0
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
User & Safety Instructions
User & Safety Instructions 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
User & Safety Instructions 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251769 HIKVISION DS-2TD2636B-15/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Description
This text is machine translated.
Features
- Thermal bullet camera with fever screening
- Highly sensitive thermal module with a resolution of 384 x 288
- NETD is less than 40 mk (at 25 °C, F # = 1.0)
- Leading thermal imaging technology: Adaptive AGC, DDE, 3D DNR
- Reliable fever detection alarm
- High-quality optical module with 4 MP resolution
- Bi-spectrum image fusion, picture-in-picture preview
- Optical:
- White balance: Auto / manual / ATW (auto tracking white balance) / Indoor / outdoor / daylight lamp / sodium vapor lamp
- Day & night mode: IR blocking filter with automatic switch
- WDR: 120 dB
- Simultaneous live view: Up to 20
- Client: IVMS-4200, Hik-Connect
- Built-in Micro SD card slot (Micro SD / SDHC / SDXC card up to 128 G), support for manual / alarm recording
- TVS 6000V lightning protection, overvoltage protection and voltage transition protection.
Scope of delivery
- Screws and raw plugs.
Hints
System requirements
- Windows, iOS
Frequently Bought Together
(*All information is plus legal VAT)€ 10,780.49*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































