• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook PTZ-N2C400M-DE(2.8mm)(B) Corded, LAN IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corded, LAN IP-HiLook;PTZ-N2C400M-DE(2.8mm)(B)Outdoors, Indoors

  • Auto tracking PTZ function – Automatic movement tracking and accurate Zoom for targeted object tracking;4 MP resolution – clear, detailed daytime and night images for reliable monitoring;Smart hybrid light (IR & white light, up to 30 m) – Automatic switching for optimum night vision in any environment;Integrated two-way audio & alarm functions – Direct communication and acoustic warnings in real time;IP66 weather proof & PoE-enabled – For continuous outdoor use with flexible power supply via network cable.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Speaker

Microphone

Identity recognition

PoE IEEE 802.3af

Pan-tilt-zoom

White spotlight

Power supply

12 V / DC

Transfer type

Corded

LAN

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP66

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775800 HiLook PTZ-N2C400M-DE(2.8mm)(B) Corded, LAN IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775800 HiLook PTZ-N2C400M-DE(2.8mm)(B) Corded, LAN IP CCTV camera

Description

The camera has two 1/3" progressive scan CMOS image sensors and achieves a maximum resolution of 2560 × 1440 pixels. It has two lens variants: A 2.8 mm lens and a 4 mm lens. The field of view is with the 2.8 mm lens 104.9° horizontal, 58.3° vertical and 123.3° diagonal, while the 4 mm lens offers a field of vision of 81.3° horizontal, 43.7° vertical and 96.9° diagonal.

The minimum illumination is 0.01 lux in color (F1.2, AGC ON), while black/white recording is possible in complete darkness with activated additional illumination. The camera uses IR and white light with a range of up to 30 meters. Digital WDR provides an improved image display in low light conditions. H.264, H. 264 and MJPEG are supported for video compression.

The camera has an integrated microphone and a loudspeaker, which enables two-way audio. A built-in noise reduction improves the voice quality. You can use microSD, SDHC or SDXC cards with a capacity of up to 512 GB for local storage. Power is supplied via 12 V DC ± 25% at a maximum of 9 W or alternatively via PoE according to IEEE 802.3af (36–57 V, 0.2–0.3 A, maximum of 10.5 W). A polarity reversal protection is integrated.

The casing conforms to the protection class IP66 and is thus water and dust-proof. The camera works reliably in a temperature range of –10 °C to +40 °C at a humidity of up to 90%. The dimensions are 163.9 × 185.8 × 131.9 mm, with a weight of approximately 600 g. A self-adaptive RJ-45 Ethernet connection (10/100M) is available.

The alarm and event functions include motion and tamper detection, targeted triggering of alarm for people and vehicles and optical and acoustic warning signals such as flash. It supports a variety of integration standards and software solutions, including ONVIF (Profile S/T/G), ISAPI, SDK and ISUP. The camera is certified according to CE-EMC standards like EN 55032:2015, EN 61000-3-2019:2019, EN 61000-3-3:2013+A1:2 and EN 50130-4:2011+A1:2014.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)