
Hirschmann 931 697-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 5 + PE 6 A Grey 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, vertical mount
- Total no. of pins
5 + PE
- Connection
Crimp
- Nominal voltage
250 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Manufacturer part #
931 697-106-1
- Number of pins
5
- Series
STASEI
- Type
STASEI 5
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Connection
Crimp
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735232 Hirschmann 931 697-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 5 + PE 6 A Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735232 Hirschmann 931 697-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 5 + PE 6 A Grey 1 pc(s) Piece
Description
VDE guidelines. Screw connection. Power supplies. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.



