
1/2
Image similar


CA 6 W LS
Bullet connector
Plug, right angle
6 + PE
Soldering
Black
100 pc(s)
10 A
10 A
Screw cap
Yes
250 V
Ag
12 mm
6 mm
180°
934 130-100-100
Yes
6 - 12 mm
UL, VDE
6
0.75 mm²
0.75 mm² (max)
IP67
CA
3
4 (3 + PE)
Screws
6 mm - 12 mm
-40 - +90 °C
Datasheet 1718540 Hirschmann 934 130-100-100 Bullet connector Plug, right angle Total number of pins: 6 + PE Series (round connectors): CA
€ 1,114.99€ 1,113.99*
The necessary accessories are required to use the article as described.