• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement AK 2 B 2540 I ge Safety terminal 4 mm jack connector CAT II 1000 V Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 9.99
-25 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

safety crocodile clip, clamping range up to 30 mm, 1000 V CAT II

  • safety crocodile clip with 4 mm socket, max. clamping of 30 mm, 1000 V / CAT II, 32 A

Technical specifications

Product type

Safety terminal

Connection

4 mm jack connector

Max. clamping range

30 mm

Factory colour

Yellow

Nominal voltage

1000 V

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

85 mm

Max. resistance

10 mΩ

Content

1 pc(s)

Nominal current

32 A

Width

15 mm

Height

39 mm

Temperature range

-30 °C to +90 °C °C

Type

AK 2 B 2540 I ge

Diameter/connectortype

4 mm safety system

Nominal current (details)

32 A

Reading category

CAT II

Documents & Downloads

Datasheet

Datasheet 679257 Hirschmann Test & Measurement AK 2 B 2540 I ge Safety terminal 4 mm jack connector CAT II 1000 V Yellow

User & Safety Instructions

User & Safety Instructions 679257 Hirschmann Test & Measurement AK 2 B 2540 I ge Safety terminal 4 mm jack connector CAT II 1000 V Yellow

Description

Contact-protected, high-strength, wide-opening alligator clip.
Clamping range up to 30mm bolt diameter.
Solid wire clip, U-shaped and fine wire section.
Nickel-plated brass connecting socket, pluggable with 4 mm safety measuring leads.

Features

  • Solid wire clip, U-shaped, fine wire face. CE certified.

Scope of delivery

  • 1 x safety crocodile clip

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)