• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 064 PCH, sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gripping pliers Kleps 064 black

  • 0.64 mm
  • Black

Technical specifications

Product type

Alligator clip

Connection

0.64 mm jack connector

Clamping range diameter mm

1.5 mm

Max. clamping range

1.5 mm

Factory colour

Black

Nominal voltage

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

0.64 mm

Length

35 mm

Tip diameter

0.64 mm

Tip material

Copper Beryllium

Content

1 pc(s)

Nominal current

0.1 A

Width

2.5 mm

Height

7.6 mm

Temperature range

0 to +70 °C

Type

KLEPS 064 PCH, sw

Documents & Downloads

Datasheet

Datasheet 129013 Hirschmann Test & Measurement KLEPS 064 PCH, sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

User & Safety Instructions

User & Safety Instructions 129013 Hirschmann Test & Measurement KLEPS 064 PCH, sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

Description

The small weight, the compact design and the small clamping area of 1.5 mm Ø allow the application even at very small parts. Pluggable with MAL-Measuring leads

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Tapping Clamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)