• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 2800 sw Safety terminal 4 mm jack connector CAT III 1000 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kleps 2800 grip test probe

  • 4 mm
  • Black

Technical specifications

  • Safety standard IEC 61010
Product type

Safety terminal

Connection

4 mm jack connector

Clamping range diameter mm

10 mm

Max. clamping range

10 mm

Factory colour

Black

Nominal voltage

1000 V

Reading category

CAT III 1000 V

Jack diameter

4 mm

Length

157 mm

Tip diameter

4 mm

Max. resistance

100 mΩ

Content

1 pc(s)

Nominal current

20 A

Temperature range

-25 to +80 °C

Type

KLEPS 2800 sw

Documents & Downloads

Datasheet

Datasheet 121302 Hirschmann Test & Measurement KLEPS 2800 sw Safety terminal 4 mm jack connector CAT III 1000 V Black

User & Safety Instructions

User & Safety Instructions 121302 Hirschmann Test & Measurement KLEPS 2800 sw Safety terminal 4 mm jack connector CAT III 1000 V Black

Description

Safety clip probe with wide opening jaws for making contact with large measurement points and wires with large cross-sections. 4 mm Socket plug-in connection made from brass. Can be plugged in with safety measuring leads

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.28*

What kind of Tapping Clamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)