• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 2900 sw Test tip 4 mm socket CAT III Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4 mm
  • Black

Technical specifications

  • RATED VOLTAGE: AC/DC 1000 V.
  • Material contact socket: Brass
  • Housing material: PBT
  • Rated current 20 A
Product type

Test tip

Connection

4 mm socket

Max. clamping range

5.5 mm

Factory colour

Black

Reading category

CAT III

Jack diameter

4 mm

Tip material

Brass, nickel plated

Content

1 pc(s)

Temperature range

-25 to +70 °C

Type

KLEPS 2900 sw

Documents & Downloads

Datasheet

Datasheet 2137932 Hirschmann Test & Measurement KLEPS 2900 sw Test tip 4 mm socket CAT III Black

User & Safety Instructions

User & Safety Instructions 2137932 Hirschmann Test & Measurement KLEPS 2900 sw Test tip 4 mm socket CAT III Black

Description

Safety clip probe with rigid hook for secure attachment of eyelets, pins, wires and plates. 4 mm socket plug connection (brass). Pluggable with safety test leads.

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)