• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hisense 55E89Q LED TV 139 cm 55 inch EEC E (A - G)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hisense 55E89Q

  • Screen size diagonal: 139 cm (55 inch)
  • 4K (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat), DVB-S2, DVB-T (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 144 Hz
  • Recording function:

Technical specifications

Features

HDR

Dolby Vision™ support

Product type

LED TV

Screen size diagonal (inches)

55 inch

Frame rate

144 Hz

Image enhancement

144 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S (sat)

DVB-S2

DVB-T (aerial)

Display size

51 inch - 55 inch

Network/internet function

WiFi

Bluetooth®

Apple AirPlay 2

No. of HDMI connections

4

No. of USB ports

1 x

Power consumption (standby)

180 W

Image format

16:9

Display technology

LED

400 x 200 mm

Wall mounting option

Yes

Width

1226 mm

Height

773 mm

Depth

288 mm

Weight

14.8 kg

E (A - G)

Dim

(W x H x D) 1226 x 773 x 288 mm

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789986 Hisense 55E89Q LED TV 139 cm 55 inch EEC E (A - G)

Description

Experience impressive picture quality with the Hirose 55E89Q 55-inch QLED MiniLED ULED 4K Smart TV. The latest MiniLED and QLED technology enables brilliant colors, high contrast and pin-sharp 4K resolution. The integrated Smart TV system provides fast access to your favorite streaming services and provides first-class entertainment in your home.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)