User & Safety Instructions 3400168 Hobbywing Platinum Pro 260A HV V5 Model aircraft brushless motor controller Load (Amp max.): 400 A
Description
The Platinum V5 260A HV V5 provides constant speed performance and thus ensures an excellent flight experience without BEC. The new housing design provides particularly effective heat dissipation mainly with the additional windows at the sides and the inner structure. This means that the heat generated is transported directly from the PCB outside on the shortest route. And that is necessary because thanks to the integrated 32-bit processor, the speed algorithm becomes even more precise and thus the general power of the Platinum controller becomes naturally even stronger. This fine-adjustable speed sensitivity allows ultimately to find a measure for each airfare that fits exactly it.
The controller has a technology for efficiency optimization with synchronous rectification (DEO: "Driving Efficiency Optimization"m Active Freewheeling), which brings several advantages at once: Faster throttle acceptance, improved flight stability and flexibility Higher driving efficiency and longer battery life Lower temperature rise of the regulator, more reliable
This text is machine translated.
Features
Efficient cooling through complex heat dissipation system with windows
Supports several data protocols such as Mikado VBar System, Futaba S.BUS2, MSH Brain and IKON
Includes data recording, can be retrieved via the OTA module at the Smartphone
The Platinum V5 260A HV V5 provides constant speed performance and thus ensures an excellent flight experience without BEC. The new housing design provides particularly effective heat dissipation mainly with the additional windows at the sides and the inner structure. This means that the heat generated is transported directly from the PCB outside on the shortest route. And that is necessary because thanks to the integrated 32-bit processor, the speed algorithm becomes even more precise and thus the general power of the Platinum controller becomes naturally even stronger. This fine-adjustable speed sensitivity allows ultimately to find a measure for each airfare that fits exactly it.
The controller has a technology for efficiency optimization with synchronous rectification (DEO: "Driving Efficiency Optimization"m Active Freewheeling), which brings several advantages at once: Faster throttle acceptance, improved flight stability and flexibility Higher driving efficiency and longer battery life Lower temperature rise of the regulator, more reliable
This text is machine translated.
Features
Efficient cooling through complex heat dissipation system with windows
Supports several data protocols such as Mikado VBar System, Futaba S.BUS2, MSH Brain and IKON
Includes data recording, can be retrieved via the OTA module at the Smartphone