• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Quicrun WP-Mini24 Model car brushless speed control Load (Amp max.): 60 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing Quickrun WP-Mini24 brushless controller 25A 2-3s for 1:24

  • Integrated BEC switch mode
  • 13 adjustable parameters
  • IP67 protection
  • Waterproof switch
  • Programming port with AUX function (adjust drag-brake force in real time)
  • Designed for 1/16, 1/18 and 1/24 Rock Crawler
  • Control of brushed and brushless motors.

Technical specifications

  • Input voltage 2-3S LiPo
  • Motor limit 2S: <= 6000kV, 3S: <= 3500kV, 3652/3660 engine
  • Programming: LED programming card, LCD Programmer Pro/G2
  • Suitable vehicles: 1/16, 1/18 and 1/24 Rock Crawler
  • Plug PH 2.0-3-PIN
Product type

Model car brushless speed control

Dim

(L x W x H) 28 x 17.8 x 13 mm

Weight

13.5 g

BEC data

6V/7.4V (Switch Mode)

Load (max.)

60 A

Permanent current

25 A

Manufacturer part #

30109004

Width

17.8 mm

Height

13 mm

Length

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400151 Hobbywing Quicrun WP-Mini24 Model car brushless speed control Load (Amp max.): 60 A

Description

The new QuickRun WP Mini24 is with IP67 protection (dust and waterproof) as well as Hohem torque at low speed the ideal controller for all-weather Crawler adventure. The controller was developed especially for 1/16, 1/18 as well as 1/24 Rock Crawler and adjusts well to every situation on the terrain.

The signal cable can be connected to a channel of the receiver in order to adjust the drag-brake force in real-time. Moreover, the QuickRun WP Mini24 can control both brushless and brushed motors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)