• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP10BL120 G2 Model car brushless speed control Load (Amp max.): 760 A Motor limit (turns): 4268

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing QuickRun WP10BL120 G2 brushless regulator 120A 2-4s

  • Now with more power than the predecessor
  • Water and dust protected for use in any weather (Note: Remove the fan with water before use, clean and dry the regulator immediately after use to avoid damage).
  • Intelligent free-wheel technology for higher drive efficiency with a simultaneously lower operating temperature.
  • In-built powerful switch mode-BEC, Ideal for different powerful and (high-voltage) steering servo.
  • Various protection functions: Battery undervoltage protection, regulator overheating protection, gas signal loss protection, current protection, capacitor overheating protection.
  • Finally, can be programmed with the LCD programming box, OTA programming module and a Smartphone.
  • 10 programmable parameters

Technical specifications

  • Input voltage 2-4S LiPo
  • Motor Limit: 3S Lipo: KV <= 4000 36pc motor, 4S Lipo: KV <= 2600 4268 motor
  • Fan via the BEC
  • Programming: LED programming card, LCD programming box (G2), separate programming port
  • Suitable vehicles: 1/10 Short Course, Monster Truck
Product type

Model car brushless speed control

Dim

(L x W x H) 52.8 x 39.8 x 38.2 mm

Weight

119 g

Connector system

XT60

4 mm socket

BEC data

6V/7.4V @5A (Switch Mode)

Load (max.)

760 A

Permanent current

120 A

Motor limit (turns)

4268

Manufacturer part #

30107200

Width

39.8 mm

Height

38.2 mm

Length

52.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400147 Hobbywing QuicRun WP10BL120 G2 Model car brushless speed control Load (Amp max.): 760 A Motor limit (turns): 4268

Description

The QuickRun WP 10BL120 G2 is an impressive brushless electronic speed controller for RC-vehicles. Thanks to the intelligent free wheel technology it achieves an improved performance, a higher driving efficiency and remains thereby cooler than its predecessor. With the powerful integrated BEC, switchable output voltages and efficient cooling system, the Ideal is suitable for demanding RC models.

This regulator is also equipped with a thermal protection for capacitors to prevent damage due to overload. The built-in super-large capacitor offers an impressive capacity of 1640µF and eliminates the need for external capacitors that would otherwise be used in 1/10-series models. The QuickRun WP 10BL120 G2 is suitable for use in all weather conditions and offers excellent water and dust-proof properties. Whether it's mud, sand, ice, snow or water - this controller guarantees reliable and powerful performance without damaging the power supply. The QuickRun WP 10BL120 G2 is the ideal choice for RC-enthusiasts, who are looking for a powerful and reliable controller, which knows how to inspire in all situations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)