• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen OBS100A_230V OBS100A_230V Belt sander 450 W 10 cm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

osz. Belt and spindle grinding machine

  • Max. 90 mm Grinding height
  • Oscillating drive 16 mm
  • Oscillation per minute: 58
  • Sanding belt dimension 610 x 100 mm
  • Sanding belt speed 8 m/s.
  • Storage options for provided grinding sleeves and table inserts
  • Includes extensive range of grinding sleeves

Technical specifications

  • Rotation range 0 - 45°
  • Sanding belt dimensions in mm 610 x 100
  • Sanding belt speed 8 m/s.
  • Table size in mm 400 x 407
  • Suction connection in mm Ø 39
  • Installation dimensions in mm 440 x 470 x 500
  • Rotation range 0 - 45°
  • Sound power level in dB(A) 85.9
  • Sound pressure level in dB(A) 72.9
Product type

Belt sander

Features

incl. accessories

450 W

Grinding disc Ø

10 cm

Belt length

610 mm

Belt width

100 mm

Tape speed

480 m/min (max)

Operating voltage

230 V

Weight

12.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473850 Holzmann Maschinen OBS100A_230V OBS100A_230V Belt sander 450 W 10 cm

User & Safety Instructions

User & Safety Instructions 3473850 Holzmann Maschinen OBS100A_230V OBS100A_230V Belt sander 450 W 10 cm

Description

The oscillating HOLZMANN belt and spindle sander OBS100A connects a spindle sander and belt sander in one device. This makes it possible to grind straight edges in belt grinding mode and grind detailed work in spindle grinding mode on a device by simple conversion.

This text is machine translated.

Features

  • Installation dimension in mm 440 x 470 x 500

Scope of delivery

  • 5 x grit sizes K80 Ø15/21/28/40/53 mm with matching rubber sanding rollers (4 off)
  • Tools
  • 5 x insert trays
  • 4 x Spindle discs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)