• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair HOVERAir AQUA Standard Quadcopter Camera drone Orange, Black

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,395.00 / piece)
€ 1,395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir AQUA standard

  • Autonomous flying
  • AI-assisted object tracking
  • Completely waterproof, floatable design
  • 55 km/H top speed
  • 4K resolution with 100 fps with HDR
  • 128 GB integrated flash memory

Technical specifications

  • Max. Transmission distance: 1 km
  • Max. altitude 120 m
  • Li-Ion rechargeable battery 2,013 mAh
Product type

Quadcopter

Flight duration

23 min

Use

Camera drone

Charging time

52 min

Use

Professional aerial photography

Resolution

12 MP

Series

AQUA

Model aircraft features

Object tracking

Auto lift-off/landing

Return to Home

Weight

249 g

Weight class

0 - 249 g

UAS Reg ID label required

Yes

Factory colour

Orange

Black

Model

AQUA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776181 Hoverair HOVERAir AQUA Standard Quadcopter Camera drone Orange, Black

Description

The AQUA is the world's first fully waterproof, autonomously flying camera drone. It was developed to create adventures, sports and unforgettable moments on
To hold onto the water.

Autonomous flying: With more than 10 fully automatic flight modes, including follow-ups, circles and bird's eye view. Switch to special kayaking, paddle boarding and surfing modes optimized for fluid, cinematic tracking on the water.
AI-supported object tracking: Thanks to advanced sensors, the AQUA automatically fixes objects and ensures perfect cutouts – without any controller or input.
Completely waterproof, floatable design: With protection class IP67 and completely waterproof and corrosion resistant The AQUA can withstand waves, salt water and rain and start as well as land directly on the water surface – so you don't have to worry about losing your drone at sea.
55 km/h Maximum speed: The drone keeps pace with all water sports and remains stable even in strong winds thanks to wind resistance level 7.
4K resolution at 100 fps with HDR: Record sharp 4K video at 100 fps for smooth slow motion. HDR up to 4K at 60 fps provides balanced highlights and deep shadows on reflective water surfaces.

128 GB built-in flash memory: No SD cards required. The AQUA has 128 GB internal memory and thus offers enough space for all your photographs.

HOVERAir is expanding its award-winning range of flying cameras and introducing the AQUA, the world's first fully waterproof, autonomously flying camera that starts and lands directly on the water. Designed for water sports, coastal adventure and long days on the lake, the AQUA captures the ACTION on the sea, on the river and on the coast with maximum flexibility.

Advanced AI-assisted object tracking provides more than 10 automatic flight modes and delivers dynamic cinematic images without manual intervention. A 4K slow motion at 100 fps and HDR up to 4K at 60 fps also delivers detailed images at Hohem ACTION tempo, while built-in stabilization ensures smooth video in harsh and unpredictable conditions. Combine the drone with a beacon and joysticks for precise manual control and creative freedom on the water.

The transmitter is a positioning and control wearable which connects you at any time with the AQUA. Equipped with Real-Time Kinematic (RTK), the transmitter and AQUA synchronize their position data permanently and centimeter, as a result of which the tracking capabilities are improved considerably. In addition, the transmitter allows easy starting and stopping of recordings and the automatic return of the drone to the starting point. At speeds of up to 55 km/h and wind resistance level 7, the AQUA effortlessly switches between fast surfing and sailing as well as relaxing kayak and paddle boarding tours. Turtle mode automatically rebuilds the drone if it lands upside down. With a weight of less than 250 g, no registration is necessary. More than a drone: The AQUA redefines water images – uncomplicated, freehand and in cinematic quality.

Waterproof design
- Waterproof and corrosion resistant construction to IP67
- Floating design
- Start and land directly on the water

Flight Performance
- Up to 55 km/h maximum speed
- Wind resistance level 7 for stable flight in strong wind and restless conditions
- Optimized for high-speed water sports such as jet skiing and kite surfing

Precise tracking and intelligent flight
- Hands-free AI tracking with precise return function via the transmitter wearable
- Centimeter exact positioning, even without direct line of sight
- Automatic distance monitoring and intelligent return within a preset range
- More than 10 automatic flight modes, including follow-ups, Dolly-tracking, angle tracking, zoom-out,

Hovering and bird's eye view
- Special water sports modes: Kayaking, paddle boarding and surfing Picture and video performance
- Large 1/1.28-inch CMOS sensor
- 1-axis gimbal for stable shooting
- Hydrophobes, fog-free lens, optimized for maritime environments
- 4K video with 100 fps for smooth slow motion
- HDR video up to 4K at 60 fps
- Integrated stabilization for quiet pictures on moving water
128 GB integrated flash memory

This text is machine translated.

Scope of delivery

  • 1x HOVERAir AQUA drone
  • 1 x batteries
  • 1x USB-C on USB-C cable
  • 1x Waterproof Battery Bag
  • 1x transmitter (with 1 wrist band)
  • 1x repair set

More interesting products

(*All information is plus legal VAT)