• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair X1 PRO Combo SP06H074 Quadcopter Saver set Camera drone Black

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.

Technical specifications

Model version

Saver set

Product type

Quadcopter

Use

Camera drone

Use

Professional aerial photography

Resolution

12 MP

Frames per second

120

Model aircraft features

incl. 2 batteries

Dim

(W x H x D) 149 x 173 x 39 mm

Weight

430 g

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Factory colour

Black

Width

149 mm

Height

173 mm

Depth

39 mm

Battery capacity

1920 mAh

Charging capacity (max.)

65 W

Charging capacity (min.)

5 W

Operating time with rechargeable batteries

16 min

32 GB

Easy to use

yes

Suitable for outdoor use

yes

Memory card slot(s)

yes

Optical sensor size

25,4 / 1,3 mm (1 / 1.3")

Number of rotors

4 Rotoren

Maximum operating distance

1000 m

Number of axis

2

Charger

yes

Number of propeller blades

4

Maximum wind resistance

10.7 m/s

Suitable for indoor use

yes

Foldable

yes

Maximum flight time

16 min

Maximum flight altitude

5500 m

Carrying case

yes

Customs product code (TARIC)

8806211000

Batteries included

yes

Minimum order quantity

1 Stück(e)

Megapixel (approx.)

12 MP

Maximum memory card size

1 TB

Package weight

1.38 kg

Field of view (FOV) angle

104°

Battery operated

yes

Bitrate at maximum video resolution

100 Mbit/s

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540203 Hoverair X1 PRO Combo SP06H074 Quadcopter Saver set Camera drone Black

More interesting products

(*All information is plus legal VAT)