The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters
They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance
The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out
Technical specifications
Product type
Filter pump
Fountain pump features
incl. filter
Max. delivery head
5 m
Max. feed rate
12000 l
Operating voltage
230 V
Power consumption
130 W
Hose connection
25 - 40 mm
Compliance & Certifications
Certified by EU Garan
Variants(All information include VAT, plus shipping costs)
Max. delivery head
Max. feed rate
Hozelock 1585A1240 Filter pump incl. filter 12000 l
The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control. This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted. In addition, the amount of water drawn in from the second inlet can be regulated. The Aquaforce can be easily removed from the pond or inserted into the pond with its carrying handle. Performance data of the Aquafforce 12000 : flow rate of 12000 liters per hour and a maximum delivery height of 5 meters (at delivery height 1 m, the flow rate is 10800 l/h power 130 watts. Particle size 2 - 10 mm. Water fall width at 0.6 m Delivery height: 1 m, at 1 m Delivery height: 0.89 m. Hose connections from 25 mm - 40 mm.
This text is machine translated.
Features
Smaller particles up to a size of 2 mm Can be filtered out by the fine web filter element
The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk
Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable
All Aquaforce pumps are equipped with a fish protection system that can control the inlet diameter of 6 or
10 mm reduced to 2 mm
So no fish can get into the chamber
The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control
This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted
In addition, the amount of water drawn in from the second inlet can be regulated
The Aquaforce can be easily removed with its carrying handle Remove or remove the pond
Insert into the pond
Performance data of Aquafforce 12000 : flow rate of 12000 liters per hour and a maximum delivery height of 5 meters (at delivery height 1 m, flow rate is 10800 l/h.
Power 130 Watt
Particle size 2 - 10 mm
Water fall width at 0.6 m Delivery height: 1 m, at 1 m Delivery height: 0.89 m.
Hose connections from 25 mm - 40 mm
Scope of delivery
Aquafforce 12000
Description
The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control. This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted. In addition, the amount of water drawn in from the second inlet can be regulated. The Aquaforce can be easily removed from the pond or inserted into the pond with its carrying handle. Performance data of the Aquafforce 12000 : flow rate of 12000 liters per hour and a maximum delivery height of 5 meters (at delivery height 1 m, the flow rate is 10800 l/h power 130 watts. Particle size 2 - 10 mm. Water fall width at 0.6 m Delivery height: 1 m, at 1 m Delivery height: 0.89 m. Hose connections from 25 mm - 40 mm.
This text is machine translated.
Features
Smaller particles up to a size of 2 mm Can be filtered out by the fine web filter element
The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk
Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable
All Aquaforce pumps are equipped with a fish protection system that can control the inlet diameter of 6 or
10 mm reduced to 2 mm
So no fish can get into the chamber
The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control
This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted
In addition, the amount of water drawn in from the second inlet can be regulated
The Aquaforce can be easily removed with its carrying handle Remove or remove the pond
Insert into the pond
Performance data of Aquafforce 12000 : flow rate of 12000 liters per hour and a maximum delivery height of 5 meters (at delivery height 1 m, flow rate is 10800 l/h.
Power 130 Watt
Particle size 2 - 10 mm
Water fall width at 0.6 m Delivery height: 1 m, at 1 m Delivery height: 0.89 m.