• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP C1N64A C1N64A 3500 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP C1N64A 3500 Sheet

  • Save time and increase productivity with this 3500-sheet high-capacity input tray.
  • This A4-size makes it less expensive to add paper to the printer Input tray.
  • Experience trouble-free operation with the easy to install and 3500-sheet high-capacity input tray.
  • This text is machine translated.

Technical specifications

  • Compatibility: Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh
  • Number of drawers: 1
  • Dimensions (W x H x D): 70.5 x 38.9 x 70 cm
  • Weight: 37.8 kg
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh

Paper load (tray 1)

3500 Sheet

Depth

838 mm

Interfaces

USB

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359749 HP C1N64A C1N64A 3500 Sheet