• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP G1W45A G1W45A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: PageWide Enterprise Color MFP 586; PageWide Managed Color E55650
  • Media type: Envelopes, plain paper, photo paper
  • Media sizes: A5 (148 x 210 mm), A4 (210 x 297 mm), ANSI A (Letter) (216 x 279 mm), Oficio (216 x 343 mm), JIS B5 (182 x 257 mm), Statement (139.7 x 215.9 mm), Legal (216 x 356 mm), Executive (184 x 267 mm)
  • Total media capacity: 500 sheets
  • Number of drawers: 3
  • Color: Black, white
Product type

Paper tray

Compatible with

HP

Compatible with

HP PageWide Enterprise Color 556dn, 556xh, MFP 586dn, MFP 586f

HP PageWide Enterprise Color Flow MFP 586z

HP PageWide Managed Color E55650dn, MFP E58650dn

HP PageWide Managed Color Flow MFP E58650z

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359717 HP G1W45A G1W45A

Description

Print more pages without adding paper. With three 500-sheet paper trays, this paper feeder accessory provides a total capacity of 1,500 sheets.

This text is machine translated.