• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray C2H56A C2H56A 500 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP C2H56A 500 Sheet

  • Paper handling accessories help you to refill paper less easily
  • Automatic printing on two different paper types
  • Save time and improve performance for individual employees and work teams with the increased capacity of this 500-sheet feeder and HP's equivalent subspace. HP

Technical specifications

  • Compatibility: Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh
  • Number of drawers: 1
  • Dimensions (W x H x D): 70.5 x 38.9 x 70 cm
  • Weight: 23.81 kg
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh

Paper load (tray 1)

500 Sheet

Depth

838 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359747 HP Paper tray C2H56A C2H56A 500 Sheet

Description

These practical and robust paper feeders make growing workgroups even more productive. They are suitable for different paper sizes (from A4 to A3) and allow longer printing without having to load paper.

This text is machine translated.