• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray CF242A CF242A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP CF242A

  • Different paper trays for each paper type minimize print interruptions and save time
  • Expand the printer capacity to up to 1500 sheets – ideal for environments with high printing
  • Support for a wide range of paper types and sizes – 279 x 432 mm (11 x 17 inches), A3, A4, B5 and more

Technical specifications

  • Compatibility: LaserJet Enterprise 700, MFP M725; LaserJet Managed MFP M725
  • Total media capacity: 1500 sheets
  • Number of drawers: 3
  • Weight: 29.8 kg
Product type

Paper tray

Compatible with

HP

Compatible with

LaserJet Enterprise 700. MFP M725; LaserJet Managed MFP M725

Paper load (tray 1)

500 Sheet

Paper load (tray 2)

500 Sheet

Paper load (tray 3)

500 Sheet

Depth

844 mm

Screen size diagonal (inches)

24 inch

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359750 HP Paper tray CF242A CF242A

Description

The HP LaserJet 3x500-sheet paper trays allow you to spend more time printing and less time loading paper. Meet printing requirements in high-volume printing environments with the 3x500 sheet feeder and stand.

This text is machine translated.