• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP P1B12A P1B12A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: Color LaserJet Managed E65150, E65160; Color LaserJet Managed Flow MFP E67660
  • Media type: Labels, plain paper, glossy paper
  • Media sizes 216 x 356 mm, 215.9 x 279.4 mm, 101 x 148 mm, A4 (210 x 297 mm), 215.9 x 356 mm
  • Total media capacity: 2550 sheets
  • Number of drawers: 2
  • Colour: White
  • Dimensions (W x H x D): 65.7 x 45 x 65.7 cm
  • Weight 24.3 kg.
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M652dn, M652n, M653dh, M653dn, M653x

HP Color LaserJet Managed E65150dn, E65160dn

HP Color LaserJet Managed Flow MFP E67560z, MFP E67660z

HP LaserJet Enterprise MFP M681dh, MFP M681f

HP LaserJet Enterprise Flow MFP M681f, MFP M681z, MFP M682z

HP LaserJet Managed MFP E67550dh

Factory colour

White

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359744 HP P1B12A P1B12A

Description

Waste less time on paper. The high-capacity paper feeder allows you to add up to 2,000 sheets of paper. The 550-sheet input tray offers the flexibility of a different input source and the wheel base, which allows you to easily change the location of the printer.

Paper handling accessories help you to refill paper less easily. Print more pages without adding paper.

Two additional input sources allow you to print on up to three different types of paper – without manually loading paper for each print job. The 2,000-sheet input tray supports A4, Letter, and Legal paper. 550-sheet input tray supports sizes from A6 to legal.

This allows your employees and work teams to save time and be more productive with an additional capacity of 2,550 sheets. Use the wheeled stand to move the printer to where it is needed.

This text is machine translated.