Achieve optimum printing results on a wide range of media
Technical specifications
Compatibility: Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh
Legal (216 x 356 mm), JIS B5 (182 x 257 mm), RA4 (215 x 305 mm), ANSI A (letter) (216 x 279 mm), 260 x 368 mm, A5 (148 x 210 mm), ARCH B (304.8 x 457.2 mm), 195 x 270 mm, ANSI B (ledger) (279 x 432 mm), A3 (297 x 420 mm), 270 x 390 mm, SRA3 (320 x 450 mm), RA3 (305 x 430 mm), A4 (210 x 297 mm), JIS B4 (257 x 364 mm), B4 (250 x 353 mm), 184 x 260 mm, SRA4 (225 x 320 mm), B5 (176 x 250 mm), Executive (184 x 267 mm), 215.9 x 330.2 mm
Total media capacity: 1500 sheets
Number of drawers: 3
Dimensions (W x H x D): 70.5 x 38.9 x 70 cm
Weight: 23.81 kg
Product type
Paper tray
Compatible with
HP
Compatible with
HP Color LaserJet Enterprise M855dn, M855x+, M855x+ NFC/Wireless direct, M855xh
Paper load (tray 1)
500 Sheet
Paper load (tray 2)
500 Sheet
Paper load (tray 3)
500 Sheet
Depth
838 mm
Weight
0.000
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2359748 HP Paper tray C1N63A C1N63A
Description
Less time to load media – more time to print. The 3x500 sheet paper tray with stand for the HP Color LaserJet Enterprise Flow M880 MFP and the HP Color LaserJet Enterprise M855 printer meets the printing requirements in high-volume printing environments.
This text is machine translated.
Description
Less time to load media – more time to print. The 3x500 sheet paper tray with stand for the HP Color LaserJet Enterprise Flow M880 MFP and the HP Color LaserJet Enterprise M855 printer meets the printing requirements in high-volume printing environments.