• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray J8J92A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: LaserJet Enterprise MFP M634; LaserJet Enterprise Flow MFP M634, MFP M635, MFP M636
  • Media type: Transparencies, plain paper, labels, preprinted paper, punched paper, Bond paper, recycled paper, light paper
  • Media sizes: A4 (210 x 297 mm), 210 x 279 mm, 216 x 356 mm, 99 x 148 mm, Legal (216 x 356 mm), A6 (105 x 148 mm)
  • Total media capacity: 2550 sheets
  • Number of drawers: 2
  • Colour: White
  • Dimensions (W x H x D) 66 x 47.8 x 65.8 cm
  • Weight: 25.2 kg
Product type

Paper tray

Compatible with

HP

Compatible with

LaserJet Enterprise MFP M634; LaserJet Enterprise Flow MFP M634. MFP M635. MFP M636

Paper load (tray 1)

550 Sheet

Factory colour

White

Depth

658 mm

Height

478 mm

Width

660 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359741 HP Paper tray J8J92A

Description

Less time to load paper – more time to print. 550-sheet input tray supports A6 to legal paper sizes, and the 2,000-sheet input tray supports letter, A4, and legal paper sizes. With the pedestal on wheels you can move the printer very easily.

This text is machine translated.