• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP CF305A CF305A 3500 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP CF305A 3500 Sheet

  • Save time and improve group productivity With this 3500-sheet feeder and stand
  • This input tray makes it less expensive to add paper to the printer
  • Experience trouble-free operation with the easy to install and 3500-sheet feeder and stand

Technical specifications

  • Compatibility: LaserJet Enterprise MFP M775; LaserJet Managed MFP M775
  • Media sizes 210 x 279 mm
  • Number of drawers: 1
  • Dimensions (W x H x D) 74.4 x 43.94 x 66.8 cm
  • Weight: 38.4 kg
Product type

Paper tray

Compatible with

HP

Compatible with

HP LaserJet Enterprise MFP M775dn, MFP M775f, MFP M775z, MFP M775z+

HP LaserJet Managed MFP M775fm, MFP M775zm

Paper load (tray 1)

3500 Sheet

Depth

844 mm

Weight

0.000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359752 HP CF305A CF305A 3500 Sheet

Description

Less time to load media – more time to print. Meet printing needs in high-pressure environments with this 1x3500 sheet feeder and shelter.

This text is machine translated.