• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray P1B11A P1B11A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: Color LaserJet Managed E65150, E65160; Color LaserJet Managed Flow MFP E67660
  • Total media capacity: 1650 sheets
  • Number of drawers: 3
  • Colour: White
  • Dimensions (W x H x D): 65.7 x 45 x 65.7 cm
  • Weight: 23.6 kg
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M652dn, M652n, M653dh, M653dn, M653x

HP Color LaserJet Managed E65150dn, E65160dn

HP Color LaserJet Managed Flow MFP E67560z, MFP E67660z

HP LaserJet Enterprise MFP M681dh, MFP M681f

HP LaserJet Enterprise Flow MFP M681f, MFP M681z, MFP M682z

HP LaserJet Managed MFP E67550dh

Paper load (tray 1)

550 Sheet

Paper load (tray 2)

550 Sheet

Paper load (tray 3)

550 Sheet

Factory colour

White

Screen size diagonal (inches)

24 inch

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359740 HP Paper tray P1B11A P1B11A

Description

Waste less time by adding three additional paper trays to paper. Each 550-sheet feeder supports a wide range of paper types and sizes from A6 to legal. Load different media into each feeder and simply move the printer where it is needed.

This text is machine translated.