• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop sleeve Sports Sleeve Suitable for up to: 39,6 cm (15,6")

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Sports Sleeve Sleeve Laptop sleeve

  • Thanks to the extra-strong padded laptop path with a screen size of 15.6-inch (39.62 cm), dents and scratches are a thing of the past.
  • Thanks to the easily accessible compartment, you have everything you need quickly at your fingertips while traveling.
  • Reflective accents keep you safe at night.
  • Carry your laptop in this water-repellent case to protect it from rain and sunlight.

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

39,6 cm (15,6")

Width

300 mm

Height

50 mm

Depth

400 mm

Factory colour

Multicolour

Material

Polyester

Weight

0.28 kg

Features

Water-repellent

Dim

(W x H x D) 300 x 50 x 400 mm

Compatible with

Notebook

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360174 HP Laptop sleeve Sports Sleeve Suitable for up to: 39,6 cm (15,6")

Description

No matter what weather, no matter where, your laptop is always protected by this case made of water-repellent material with an extra-padded laptop compartment with a screen size of 15.6-inch (39.62 cm). From now on, you'll be safe at night with reflective accents that can't be overlooked. And thanks to the easily accessible compartment, you have everything you need quickly at your fingertips, even when you're on the move.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)