• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP OneShred 8CC Document shredder 8 sheet Particle cut P-4 15 l Also shreds Paper clips, Staples, Credit cards

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Document shredder

Security level

P-4

Cutting type

Particle cut

Cutting width (max.)

220 mm

No. of pages (max.)

8 sheet

Collector

15 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

1.8 m/min

Noise emission (max.)

68 dB

Width

320 mm

Height

416 mm

Depth

190 mm

Weight

4.3 kg

Factory colour

Black

Operating voltage

220 - 240 V

Dim

(W x H x D) 320 x 416 x 190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595598 HP OneShred 8CC Document shredder 8 sheet Particle cut P-4 15 l Also shreds Paper clips, Staples, Credit cards

User & Safety Instructions

User & Safety Instructions 3595598 HP OneShred 8CC Document shredder 8 sheet Particle cut P-4 15 l Also shreds Paper clips, Staples, Credit cards

More interesting products

(*All information is plus legal VAT)