• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP OneShred Auto 80CC Document shredder 80 sheet Particle cut P-4 15 l Also shreds Credit cards

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP one shred Auto 80cc

  • Application area: Home office and small office environment

Technical specifications

  • Cutting performance:
  • Maximum of 80 automatic DIN A4 sheets and 8 manual sheets
  • Operating time: 3 minutes with manual feed, 10 minutes with automatic feed
  • Cooling time: 40 minutes
Product type

Document shredder

Security level

P-4

Cutting type

Particle cut

Cutting width (max.)

220 mm

No. of pages (max.)

80 sheet

Collector

15 l

Also shreds

Credit cards

Cutting speed

2 m/min

Noise emission (max.)

68 dB

Width

330 mm

Height

425 mm

Depth

219 mm

Weight

7.7 kg

Factory colour

White

Operating voltage

220 - 240 V

Dim

(W x H x D) 330 x 425 x 219 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595870 HP OneShred Auto 80CC Document shredder 80 sheet Particle cut P-4 15 l Also shreds Credit cards

Description

The modern HP OneShred Auto 80CC is excellently suitable for the home office or small office environments and is still so compact that it fits on every desk. The document shredder has a cutting capacity of 8 A4 sheets with a manual feed and 80 sheets in automatic mode. It is also possible to use both feeders in parallel. Thanks to the high level of security P-4 the shredder meets the requirements of a GDPR-compliant shredding. Particle-cut shredding your personal documents, such as payroll calculations or tax documents, into 4.3 mm x 12 mm small snippets. After ten minutes of shredders in automatic mode, the reliable helper needs a cool-down time before it can be used again with its fast cutting speed of 2.0 meters per minute.

This text is machine translated.

Scope of delivery

  • Shredder
  • Power Cables
  • User manual

More interesting products

(*All information is plus legal VAT)