• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP T0F54A T0F54A 1500 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: Color LaserJet 1500; LaserJet Enterprise M806; LaserJet Enterprise Flow MFP M830
  • Media type: Plain paper
  • Media sizes A3 (297 x 420 mm)
  • Number of drawers: 1
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet 1500

HP LaserJet Enterprise M806dn, M806x+, M806x+ NFC/Wireless direct

HP LaserJet Enterprise Flow MFP M830z, MFP M830z NFC/Wireless direct

Paper load (tray 1)

1500 Sheet

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359714 HP T0F54A T0F54A 1500 Sheet

Description

Increases A3 capacity to 1,500 sheets, giving users more flexibility and less disruption.

This text is machine translated.