• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP T3V27A T3V27A 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: LaserJet Enterprise MFP M776; LaserJet Enterprise Flow MFP M776
  • Number of drawers: 1
  • Colour: White
  • Dimensions (W x H x D): 55.6 x 12.9 x 58.4 cm
  • Weight: 10.2 kg
Product type

Paper tray

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M751dn, M751n, M856dn, M856x

HP Color LaserJet Managed E85055dn

HP LaserJet Enterprise MFP M776dn

HP LaserJet Enterprise Flow MFP M776z, MFP M776zs

Paper load (tray 1)

550 Sheet

Factory colour

Multicolour

Weight

6.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359724 HP T3V27A T3V27A 550 Sheet

Description

Increased productivity with an easy-to-install paper tray that allows for a larger number of pages to print without reloading paper, as well as loading two different types of paper.

This text is machine translated.