• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM DE 1-8 - P425 Duster 1 l

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,315.00 / piece)
€ 2,659.00
-13 %
€ 2,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duster DE 1-8 - P425 1 l

  • Quality "Made in Germany"
  • Low-noise fan
  • Low operating costs through permanent filter cartridge
  • Easy manual filter cleaning
  • Class M dust

Technical specifications

  • Drive power: 1 kW
  • Max. Vacuum: 19000 PA
  • Max. Air flow volume 200 m³/h.
  • Filter area: 0.8 m²
  • Dust class: M
Product type

Duster

Collector

1 l

Noise emission (max.)

71 dBa

Factory colour

Iron grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245886 HSM DE 1-8 - P425 Duster 1 l

Information

Information 2245886 HSM DE 1-8 - P425 Duster 1 l

Description

Dust duster HSM DE 1-8
The compact and powerful dust collector of class M is the perfect supplement for the clean operation of the packaging polisher HSM ProfiPack P425. Cardboard and dust particles are reliably extracted.

The high-quality materials and the proven quality "Made in Germany" guarantee safety and durability.

The dust extractor is suitable for connection to the packaging polisher HSM ProfiPack P425, including adaptation set for suction.

The dust collector meets the requirements of dust class M.

The de-duster has an AC connection.

The reusable permanent filter cartridge makes operation particularly economical.

The integrated compressed air cleaning nozzle makes it easy to clean the permanent filter cartridge.

The quiet operating mode minimizes noise at the workplace.

The dust is easily disposed of via a collection drawer with an easy to remove collection container.

The device can be used mobile through the carrying handle. The compact design of the dust extraction system saves space.

This text is machine translated.

Features

  • Dust collector for HSM ProfiPack P425 incl. adaptation set for suction
  • Quality "Made in Germany"
  • Quiet operation
  • Low operating costs through permanent filter cartridge
  • Simple manual filter cleaning
  • Dust class M
  • collection container for dust disposal
  • AC connection
  • portable and mobile usable

Scope of delivery

  • Operating instructions
  • Hoses
  • Connectivity

Hints

The HSM dust collector is an accessory for the HSM ProfiPack P425 including adaptation set for dust extraction (Conrad article number: 2245885)

More interesting products

(*All information is plus legal VAT)