
Highlights & Details
Document shredder SECURIO C18 Particle cut 3.9 x 30 mm 25 l
- Comfortable, quiet and reliable
- Ideal for the office or home office
- Removable collection tray
- High-quality steel cutting shaft umempfindlich against handle and paper clips
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
3.9 x 30 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
9 sheet
- Collector
25 l
- Also shreds
Staples
Paper clips
Credit cards
- Cutting speed
3 m/min
- Noise emission (max.)
55 dB
- Width
365 mm
- Height
542 mm
- Depth
280 mm
- Weight
11 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 365 x 542 x 280 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1676547 HSM SECURIO C18 Document shredder Particle cut 3.9 x 30 mm 25 l No. of pages (max.): 9 sheet Also shreds Staples, Paper
User & Safety Instructions
User & Safety Instructions 1676547 HSM SECURIO C18 Document shredder Particle cut 3.9 x 30 mm 25 l No. of pages (max.): 9 sheet Also shreds Staples, Paper
Information
Information 1676547 HSM SECURIO C18 Document shredder Particle cut 3.9 x 30 mm 25 l No. of pages (max.): 9 sheet Also shreds Staples, Paper
Description
Compact, functional and comfortable. With cutting shafts made of hardened steel and pressure-sensitive safety element. The low-noise shredder with removable containers - for demanding users in the private sector or in small offices.
Quality "Made in Germany"
The high-quality materials and proven quality "Made in Germany" guarantee safety and durability.
Robust steel cutting shafts
The hardened steel cutting shafts are insensitive to book and paper clips and guarantees longevity.
Anti-paper jam-Function
The Paper Feed with overload protection reduces paper jam and receives the high throughput.
Energy saving in the standby by EcoSmart
Particularly low power consumption of 0.1 watt in the stand-by-mode by the intelligent control concept EcoSmart.
Blue Angel certified
The document shredder is for the durable construction, the low power consumption and the use of environmentally friendly materials been awarded with the blue angel.
Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.
This text is machine translated.
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























