• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1003785 Tachometer Mechanical, Optical 20 - 29999 U/min 10 - 99999 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

±0.05 %

Speed resolution

0.01

Reading distance

50 - 500 mm

Operating voltage

9 V block

Dim

(L x W x H) 155 x 55 x 35 mm

Manufacturer's standards (no certificate)

Weight

168 g

Display

LCD

Rotational speed, mechanical (max.)

29999 U/min

Rotational speed, mechanical (min.)

20 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

10 U/min

Rotational speed range (max.)

20 - 29999 U/min

Rotational speed (optical)

10 - 99999 U/min

Width

55 mm

Height

35 mm

Length

155 mm

Type

HT2236

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3208691 HT Instruments 1003785 Tachometer Mechanical, Optical 20 - 29999 U/min 10 - 99999 U/min

User & Safety Instructions

User & Safety Instructions 3208691 HT Instruments 1003785 Tachometer Mechanical, Optical 20 - 29999 U/min 10 - 99999 U/min

Description

The HT2236 is a digital rotational speed meter with optical (contactless) and mechanical measurement of rotational speed.

This text is machine translated.

Features

  • Rotating speed measurement of rotating mechanical parts in revolutions / minute (RPM) without contact
  • Speed measurement of rotating mechanical parts in revolutions / minute (RPM) with touch
  • Measurement of speed (revolutions/second) (HZ) without contact and without contact
  • Speed measurement on surfaces in M/Min, Inch/Min, Ft/Min and Yd/Min.
  • Measurement of the length of moving parts in M, Inch, Ft and Yd
  • Function speed counter (REV)
  • MAX/MIN/AVG FUNCTIONS
  • Data storage and display call
  • Backlit display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)