
Highlights & Details
VDE 0100 Installation tester & 3-phase power and power analyzer
- One meter for all electrical safety tests according to VDE 0413 (EN61557) Part 2, 3, 4, 5, 6 and 7
- Earth conductor continuity test with> 200 mA test current
- Insulation measurement with 50/100/250/500 and 1000V DC
- RCD Test Type A, AC and B, B+, F
- Line & loop impedance with IK display
- Loop impedance without RCD tripping
- Phase sequence (phase sequence)
- Measurement of voltage drop DV in %
- Earthing measurement with 2 or 3-wire method
- Ground measurement (without auxiliary ground) with T2100 (optional)
- Earth resistance measurement with 4-wire method
- Measurement of light intensity and temperature with optional probe HT52 /HT53
- Leakage current measurement starting from 1 mA with optional clip-on ammeter HT96U
- 9 preset network systems are available (star / triangle / 1-2 or 3 phases, etc.)
- More than 383 parameters can be recorded over 2 months
- Real-time waveform display (scopee function), harmonic, vector graphs, and numeric display for quick review of key parameters
- Voltage anomalies analysis with a resolution of 20ms
- Energy cost control. With just one click you can check the energy consumption with the help of the current transformers connected to the main power supply and thus manage the energy costs
Technical specifications
- Product type
Electrical tester
ISO standards
- Reading category
CAT IV 300 V
- Interfaces
USB
Wi-Fi (802.11b/g)
- Dim
(L x W x H) 310 x 310 x 330 mm
- Weight
5 kg
- Reading range (VDE)
Touch voltage
Reactive power
Earth fault loop impedance
Frequency
Insulation resistance
Power
Power factor
RCD testing (AC, A, F, B, B+)
Apparent power
Loop impedance
Show more
- DIN standard
DIN VDE 0100
DIN VDE 0105
DIN EN 61557
- Display type
Digital (LCD)
- Accuracy
20 ms
- Width
310 mm
- Height
330 mm
- Length
310 mm
- Test procedure
automated
manual
- Voltage supply
Rechargeable
- Memory (space)
383
- Memory
Yes
- Type
GSC60
- VDE standard
0100
0105
0413
- Features
RCD/FI testing
incl. software
built-in colour touchscreen
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2176392 HT Instruments GSC60 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0100, 0105, 0413
Datasheet 2176392 HT Instruments GSC60 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0100, 0105, 0413
User & Safety Instructions
User & Safety Instructions 2176392 HT Instruments GSC60 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0100, 0105, 0413
Information
Information 2176392 HT Instruments GSC60 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0100, 0105, 0413
Description
This text is machine translated.
Scope of delivery
- HTFLEX33E 4x flexible AC current transformer for currents up to 3000 A.
- C2033X 3-conductor earth contact test lead
- UNIVERSALKITG3 4 test leads, 4 alligator clips & 3 tips
- Kit-TERR earth cable set consisting of 4 test leads and 4 earth spikes
- PR400 external test probe with remote control
- PT400 stylus for touch screen
- B2051 robust device protection bag
- TOPVIEW2006 PC software and USB connection cable C2006
- YABAT0003000 6 pieces rechargeable NiMH batteries 1.2 V AA
- A0060 External power supply with charging function
- C7051 Schuko cable for power supply, 1.50 m.
- SP-5100 set with carrying strap for hands-free working
- Operating instructions and calibration certificate ISO9000.
Frequently Bought Together
(*All information is plus legal VAT)€ 4,457.99*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































