• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT70 Multifunction tester CAT IV 1000 V LED, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Contact-free voltage tester HT70

  • Rotary field direction display red/green
  • Test of consistency of phase

Technical specifications

  • Voltage range: 100 - 1000 V/AC
Product type

Multifunction tester

Reading type

Rotating magnetic field

Phase

Display

LED

Acoustic

V AC reading range

100 up to 1000 V

V DC reading range

1000 V (max)

Reading category

CAT IV 1000 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 160 x 26 x 20 mm

Weight

48 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

100 V

Voltage DC reading range (max.)

1000 V

Width

26 mm

Height

20 mm

Length

160 mm

Type

HT70

Display (details)

Visual/audible

Power supply (details)

2 micro batteries (AAA)

Reading category

CAT IV 1000 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123265 HT Instruments HT70 Multifunction tester CAT IV 1000 V LED, Acoustic

Description

Compact Multi Tester as a pen with pocket clip

Features

  • Pocket clip
  • Visual-audio indication

Scope of delivery

  • 2 Batteries AAA
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)