• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT8 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Voltage tester

  • LED and signal tone
  • LCD display
  • DC/AC voltage up to 690 V.
  • Voltage detection 1-phase
  • Continuity tester with buzzer
  • Rotating field direction
  • White LED lamp
  • Standards: IEC/EN 61010-1
  • Power supply 2 x 1.5 V AAA alkaline batteries
  • Measurement category CAT IV 600 V CAT III 690 V
  • Pollution degree 2
  • Protection class IP64 (IEC 60529)
  • Dimensions (L x W x H) 255 x 60 x 35 mm
  • Weight (with batteries) 170 g

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Display

Acoustic

Bargraph

LCD

LED

V AC reading range

10 up to 690 V

V DC reading range

10 up to 690 V

Reading category

CAT III 690 V

CAT IV 600 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 255 x 60 x 35 mm

Weight

170 g

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

10 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

10 V

Width

60 mm

Height

35 mm

Length

255 mm

Type

HT8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176387 HT Instruments HT8 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED

User & Safety Instructions

User & Safety Instructions 2176387 HT Instruments HT8 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED

Information

Information 2176387 HT Instruments HT8 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED

Description

The HT8 voltage tester is designed to perform basic measurements of a classic multimeter. It performs AC/DC voltage measurements, continuity tests with buzzer and is able to determine the direction of the rotating field. The measured values are indicated by LEDs. The measured values can be read on the LCD display. In order to be able to measure in dark work areas without any problem, the model was equipped with an integrated LED lamp. The voltage tester complies with the standards IEC/EN 61010-1 and IEC/EN 61243-2:2010, as well as the safety guidelines CAT III 690 V, CAT IV 600 V.

This text is machine translated.

Scope of delivery

  • Protective caps for test probes
  • Adapter sleeves for 4 mm test tip
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)