• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU SmartCharger Charger Li-ion, NiMH, NiCd 14500, 16340, 18350, 18650, 21700, 26650

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICU CGR Clom Smart charger

  • Ideal for charging ICU CLOM 18650 battery
  • It charges fully automatically and stops when the inserted batteries are fully charged

Technical specifications

Matching rechargeable battery

Li-ion

NiMH

NiCd

Product type

Charger

Suitable for battery size

14500

16340

18350

18650

21700

26650

Charging slots

4

Li-Ion/Li-Po charging current

2000 mA

Rechargeables included

No

Width

10.5 cm

Height

3.7 cm

Depth

12.5 cm

Dim

(W x H x D) 10.5 x 3.7 x 12.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411186 ICU SmartCharger Charger Li-ion, NiMH, NiCd 14500, 16340, 18350, 18650, 21700, 26650

Description

Intelligent 4-slot battery charger with LCD-screen

This text is machine translated.

Features

  • The ICU CLOM SmartCharger is Ideal for charging ICU CLOM 18650 battery (ICU CLOM CellPower and CellPower Blue)
  • It can also be used for charging different battery sizes and types and can automatically set and select the best charging current (0.5A/1.0A/2.0A) for different batteries in order to maximize the life of the battery.
  • It is an intelligent battery charger with an LCD screen that automatically detects Li-Ion and Ni-MH batteries simultaneously or separately.
  • It charges fully automatically and stops when the inserted batteries are fully charged.
  • Each slot is independent, the maximum charging current is 2A.
  • Compatible with
  • - 3.6V/3.7V Li-ion battery 10400/14500/16340(RCR123A)/18350/18650/21700/26650
  • - 1.2V NI-MH /NI-CD AAA/AAA/AA/A/SC/C/F6

Scope of delivery

  • Micro USB cable
  • USB-C cable
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)