• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic O1D104 Optical proximity sensor 1 pc(s) Max. range (open field): 10 m (L x W x H) 59 x 42 x 52 mm

Image similar
Product type
Optical proximity sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Max. range
10 m
Type
O1D104
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical proximity sensor

Type

O1D104

Content

1 pc(s)

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 maker

1 breaker

Features

Incl. background suppression

Beam diameter

15 mm

Laser category

2

Outputs

NPN

Range (min.) (open area)

0.2 m

10 m

Connector

M12

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

59 mm

Width

42 mm

Height

52 mm

Dim

(L x W x H) 59 x 42 x 52 mm

RoHS-compliant

Yes

Connection

Connector

Thread type connection side

M12

Manufacturer part #

O1D104

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321084 ifm Electronic O1D104 Optical proximity sensor 1 pc(s) Max. range (open field): 10 m (L x W x H) 59 x 42 x 52 mm

User & Safety Instructions

User & Safety Instructions 3321084 ifm Electronic O1D104 Optical proximity sensor 1 pc(s) Max. range (open field): 10 m (L x W x H) 59 x 42 x 52 mm