• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic O1D102 Distance Sensor

Image similar
Packaging type
Piece
Product type
Laser rangefinder
Max. range
3.5 m
Type
O1D102
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ifm Electronic O1D102 Distance Sensor

  • Laser protection class 2
  • 4-digit display
  • Background Suppression
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Laser rangefinder

Type

O1D102

Content

1 pc(s)

Features

Incl. background suppression

Transmitter type

Laser diode

Beam diameter

6 mm

Laser category

2

Outputs

PNP

Current (analogue)

Voltage (analogue)

Range (min.) (open area)

0.2 m

3.5 m

Connector

M12 (4-pin)

IP67

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

45 mm

Width

42 mm

Height

52 mm

Dim

(L x W x H) 45 x 42 x 52 mm

Manufacturer part #

O1D102

Documents & Downloads

Datasheet

Datasheet 507204 ifm Electronic O1D102 Distance Sensor

User & Safety Instructions

User & Safety Instructions 507204 ifm Electronic O1D102 Distance Sensor