Image similar
Piece
Optical proximity sensor
O5D152
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
1 maker
1 breaker
Incl. background suppression
5 mm
1
NPN
0.03 m
2 m
M12
IP65
IP67
-25 °C
60 °C
56 mm
18.2 mm
46.8 mm
(L x W x H) 56 x 18.2 x 46.8 mm
Yes
M12
O5D152
not relevant
Datasheet 3320379 ifm Electronic O5D152 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 56 x 18.2 x 46.8 mm
User & Safety Instructions 3320379 ifm Electronic O5D152 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 56 x 18.2 x 46.8 mm
The necessary accessories are required to use the article as described.