
Highlights & Details
Ifm O5D101 Optical distance sensor
- Very high range through the light-running time measurement
- Reliable background suppression and color-independent detection
- With display and push buttons for precise switch point setting
- Flat reflection angle of the object is possible
- Reliable detection of glossy surfaces
- Comfortable communication via IO-Link
Technical specifications
- Dimensions [mm] 56 x 18.2 x 46.8
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Switching status: LED, yellow switching output PIN 4; operation: LED, green; display: Alphanumeric display, 3-digit
- Display unit: Inch
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: NO / NC (Antivalent)
- Optics alignment: Lateral look
- Special feature: Background suppression
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Electrical version: PNP
- Hysteresis detection range [%]: < 2.5
- Housing: Square
- Total number of outputs: 2
- Weight [g]: 60,000
- Background suppression [m]: < 20
- Background suppression available: Yes
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Laser protection class 2
- Type of light: Red light
- Light spot dimensions are valid for: 2 m.
- Max. Foreign light security [klx]: 10; (on the object)
- Max. Light spot diameter [mm]: 5
- Measuring range [m]: 0.03...2
- Measuring frequency [Hz]: 33
- Min Process cycle time [ms]: 6.6
- MTTF: 151
- Profile: Smart sensor: Sensor identification; binary data channel; process value; sensor diagnostics
- Analogue process data: 1
- Binary process data: 1
- Test mark (special cases): CCC
- Switching frequency DC [Hz]: 11
- Protection class IP 65; IP 67
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption: < 75; (at 24 V DC)
- Power rating per output [mA]: 100
- Type. Life span [h]: 50000
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 650
- Product type
Optical proximity sensor
- Type
O5D101
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
1 breaker
- Features
Incl. background suppression
- Beam diameter
5 mm
- Laser category
2
- Outputs
PNP
- Range (min.) (open area)
0.03 m
2 m
- Connector
M12
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
56 mm
- Width
18.2 mm
- Height
46.8 mm
- Dim
(L x W x H) 56 x 18.2 x 46.8 mm
- RoHS-compliant
Yes
- Connection
Connector
- Thread type connection side
M12
- Manufacturer part #
O5D101
- Enclosure material
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320375 ifm Electronic O5D101 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 56 x 18.2 x 46.8 mm
User & Safety Instructions
User & Safety Instructions 3320375 ifm Electronic O5D101 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 56 x 18.2 x 46.8 mm
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































































































































