1/2
6 - 15 V DC
Gearmotor
12 V
(Ø x H) 33 mm x 33 mm
125 g
85 U/min
250 Nmm
110 U/min
0,10 A
9.5 mm
33 mm
33 mm
57.8 mm
33 mm
0.6 Nm
50:1
5 mm
0.38 A
110 U/min
50:1
Datasheet 244023 Igarashi 33GN2738-132-GV-5 50:1 Gearmotor 12 V
User & Safety Instructions 244023 Igarashi 33GN2738-132-GV-5 50:1 Gearmotor 12 V
The necessary accessories are required to use the article as described.