• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline SP-250PA 10 inch 25.4 cm Subwoofer 125 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 48 Hz
  • Max. 3-4500 Hz frequency range: f
  • Maximum load carrying capacity 250 WMAX
  • Nominal load (P): 125WRMS
  • Avg. Sound pressure (1W/m): 92 dB
  • Suspension compliance (cms): 0.41 mm/N
  • Moved mass (MMS): 27 g
  • Mechanical quality (Qms): 3.8
  • Electrical quality (Qes): 0.98
  • Total quality (Qts): 0.78
  • Equivalent volume (Vas): 72 l
  • Dc resistance (Re): 6.9 ohm
  • Power factor (BxL): 7.6 Tm
  • Schwingspulenind. (Le): 0.9 mH
  • Voice coil diameter: 39 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-4,25 mm
  • Eff. Cone area (sd): 346 cm2
  • Magnet weight: 710 g
  • Weight: 1.9 kg
Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

125 W

Max. load

250 W

Min. frequency

3 Hz

Max. frequency

4500 Hz

Impedance

8 Ω

Sound pressure

92 dB

Recess diameter

232 mm

Recess depth

110 mm

Weight

1.9 kg

Frequency range

3 Hz - 4500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332579 IMG Stageline SP-250PA 10 inch 25.4 cm Subwoofer 125 W 8 Ω

Description

Features

  • PA and power speaker chassis high peak load-carrying capacity and eye-catching design. Suitable for use in DJ and Power Boxes range. PA and power mid-woofer, 250WMAX, 125WRMS, 8 Ohm for universal applications in low and mid range.
  • This text is machine translated.

What kind of Subwoofers are you looking for?