• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-380TC 15 inch 38 cm Subwoofer 250 W 4 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 2 x 4 Ohm
  • Resonant frequency (fs): 21.5 Hz
  • Max. Frequency range: f3-800 Hz
  • Maximum load-carrying capacity 2 x 400 WMAX
  • Nominal load (P): 2 x 250WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Suspension compliance (cms): 0.28 mm/N
  • Moved mass (MMS): 199.5 g
  • Mechanical quality (Qms): 2.81
  • Electrical quality (Qes): 0.31
  • Total quality (Qts): 0.28
  • Equivalent volume (Vas): 275 l
  • Dc resistance (Re): 2x3.6 Ohm/1x7,2 Ohm
  • Power factor (BxL): 25.0 Tm
  • Schwingspulenind. (Le): 2x1.1 mH/1x4,4 mH
  • Voice coil diameter: 75.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-11.1 mm
  • Eff. Cone area (sd): 845 cm2
  • Magnet weight: 3.7 kg
  • Weight: 11 kg.
Product type

Subwoofer

Speaker size (inch)

15 inch

Speaker size (cm)

38 cm

RMS capacity

250 W

Max. load

400 W

Min. frequency

21 Hz

Max. frequency

800 Hz

Impedance

4 Ω

Sound pressure

89 dB

Weight

11 kg

Frequency range

21 Hz - 800 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332702 Monacor SPH-380TC 15 inch 38 cm Subwoofer 250 W 4 Ω

Description

Features

  • Subwoofer in double voice coil technology
  • The required volume is extremely small from
  • Stable complete membrane with new geometry for maximum stiffness and excellent dynamic behavior
  • Extremely langhubig
  • Rubber surround
  • Consuming air gap ventilation
  • For universal deep bass applications from the home theater to compact DJ subwoofers
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)