Subwoofer with particularly low lower cut-off frequency at the same time optimally a high degree of efficiency, mechanically ultra-stable through double-centering spiders
This text is machine translated.
Technical specifications
Impedance (Z): 8 Ohm
Resonant frequency (fs): 37 Hz
Max. 3-3500 Hz frequency range: f
Maximum load-carrying capacity: 1500 WMAX
Nominal load (P): 500WRMS
Avg. Sound pressure (1W/m): 97 dB
Suspension compliance (cms): 0.16 mm/N
Moved mass (MMS): 107 g
Mechanical quality (Qms): 4,37
Electrical quality (Qes): 0.38
Total quality (Qts): 0.35
Equivalent volume (Vas): 168 l
Dc resistance (Re): 6 Ohm
Power factor (BxL): 18,25 Tm
Schwingspulenind. (Le): 1.6 mH
Voice coil diameter: 100 mm
Kapton voice coil carrier:
Linear excursion (Xmax): +/-6 mm
Eff. Cone area (sd): 855 cm2
Magnet weight: 2.6 kg
Weight: 9.9 kg
Product type
Subwoofer
Speaker size (inch)
15 inch
Speaker size (cm)
38 cm
RMS capacity
500 W
Max. load
1500 W
Min. frequency
37 Hz
Max. frequency
3500 Hz
Impedance
8 Ω
Sound pressure
97 dB
Recess diameter
355 mm
Recess depth
98 mm
Weight
9.9 kg
Frequency range
37 Hz - 3500 Hz
Variants(All information include VAT, plus shipping costs)
High degree of efficiency despite especially deep possible limit frequency
Long-stroke construction
Extreme load-carrying capacity
For use in any professional applications from the disco up to the stage as well as in mobile operation, since the required volumes are still very small failures
High degree of efficiency despite especially deep possible limit frequency
Long-stroke construction
Extreme load-carrying capacity
For use in any professional applications from the disco up to the stage as well as in mobile operation, since the required volumes are still very small failures