User & Safety Instructions 1332605 Monacor SP-4/60PRO 4 inch 10.16 cm Subwoofer 30 W 8 Ω
Description
Hobby HiFi 01/2013 "Inspiring low distortion values for a very clean middle playback." Hi Fi-Selbstbau 07/2012 "Value for money, inconspicuous, but very good, is it 100% on the point in a description for the mid-range chassis SP -4/60 PRO from IMG Stage Line is looking for. With head is also often further than with material battles. . . The Army from monacor already know why the SP -4/60 PRO in the dopplepack in the PA-combination L-ray/1000. We had always wondered about that one there only a 10cm chassis used - now we know why: the one can also with the "hammer on the head", without that he stutters device. Everything correctly.
This text is machine translated.
Features
PA mid-range
10-cm-PA mid-range (4)
Mid-range from the L-RAY/1000
Very linear frequency response and wide range
Excellent sound and dynamic properties
By for a mid-range system high linear displacement very deep at bass systems ankoppelbar
Perfectly suited for small-PAs, speaker lines and can also be used as a hi-mid-woofer
Hobby HiFi 01/2013 "Inspiring low distortion values for a very clean middle playback." Hi Fi-Selbstbau 07/2012 "Value for money, inconspicuous, but very good, is it 100% on the point in a description for the mid-range chassis SP -4/60 PRO from IMG Stage Line is looking for. With head is also often further than with material battles. . . The Army from monacor already know why the SP -4/60 PRO in the dopplepack in the PA-combination L-ray/1000. We had always wondered about that one there only a 10cm chassis used - now we know why: the one can also with the "hammer on the head", without that he stutters device. Everything correctly.
This text is machine translated.
Features
PA mid-range
10-cm-PA mid-range (4)
Mid-range from the L-RAY/1000
Very linear frequency response and wide range
Excellent sound and dynamic properties
By for a mid-range system high linear displacement very deep at bass systems ankoppelbar
Perfectly suited for small-PAs, speaker lines and can also be used as a hi-mid-woofer