• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline SP-300PA 12 inch 30.48 cm Subwoofer 175 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 40 Hz
  • Max. 3-4000 Hz frequency range: f
  • Maximum capacity 350 WMAX
  • Nominal load (P): 175WRMS
  • Avg. Sound pressure (1W/m): 93 dB
  • Suspension compliance (cms): 0.35 mm/N
  • Moved mass (MMS): 45 g
  • Mechanical quality (Qms): 2.65
  • Electrical quality (Qes): 0.52
  • Total quality (Qts): 0.46
  • Equivalent volume (Vas): 150 l
  • Dc resistance (Re): 6.9 ohm
  • Power factor (BxL): 10.5 Tm
  • Schwingspulenind. (Le): 0.5 mH
  • Voice coil diameter: 39 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-3,25 mm
  • Eff. Cone area (sd): 514 cm2
  • Magnet weight: 850 g
  • Weight: 3 kg.
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

175 W

Max. load

350 W

Min. frequency

40 Hz

Max. frequency

4000 Hz

Impedance

8 Ω

Sound pressure

93 dB

Recess diameter

280 mm

Recess depth

130 mm

Weight

3 kg

Frequency range

40 Hz - 4000 Hz

Documents & Downloads

Datasheet

Datasheet 1332589 IMG Stageline SP-300PA 12 inch 30.48 cm Subwoofer 175 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1332589 IMG Stageline SP-300PA 12 inch 30.48 cm Subwoofer 175 W 8 Ω

Description

Features

  • PA and power woofer
  • For the bass and low-mid-range in medium-sized systems.
  • This text is machine translated.

What kind of Subwoofers are you looking for?