BEAT 01/2012 We bring to test 2 MEGA-112 as deals as well as a mega-118 SUB to the start line. As Amplifiers, we use the STA-600 and the STA-1400 for the tops in the bi-amping and the STA-1000 for bass. We treat ourselves as official control the digital loudspeaker management DSM-260. Test location is a small factory hall. . The factory hall with its many windows, the concrete floors and several tile surfaces can all high mercilessly. . We quickly tame them with the precise EQs of DSM-260. . We have optimized the sound. quickly and intuitively. . . We give full throttle and are impressed. The Sub is really alarm and is proving to be extremely stable. The MEGA-112 white with great balance is impressive. The result is rich, dynamic dance music with a really good sound. 400 guests, even with a little more demanding ears can be with this PA , professional sound. Like us. If you more often in changing rooms is active, then the selected here PA-combination was very convenient.
This text is machine translated.
Features
Professional stereo PA amplifier with integrated crossover filter and limiter
LCD display for temperature, operating mode, protection function
Internal crossover filter 120 Hz, 24 dB/oct. , switchable subwoofer, full range or satellite operation
3 operating modes can be set (stereo, parallel or bridge)
Temperature-controlled fan
2 level controls
Ground lift function
Speaker switch-on delay
Protected against short-circuit, overheating and DC voltage overload at the outputs by protective circuit with LED display
Per channel LEDs for operating voltage, level and limiter
BEAT 01/2012 We bring to test 2 MEGA-112 as deals as well as a mega-118 SUB to the start line. As Amplifiers, we use the STA-600 and the STA-1400 for the tops in the bi-amping and the STA-1000 for bass. We treat ourselves as official control the digital loudspeaker management DSM-260. Test location is a small factory hall. . The factory hall with its many windows, the concrete floors and several tile surfaces can all high mercilessly. . We quickly tame them with the precise EQs of DSM-260. . We have optimized the sound. quickly and intuitively. . . We give full throttle and are impressed. The Sub is really alarm and is proving to be extremely stable. The MEGA-112 white with great balance is impressive. The result is rich, dynamic dance music with a really good sound. 400 guests, even with a little more demanding ears can be with this PA , professional sound. Like us. If you more often in changing rooms is active, then the selected here PA-combination was very convenient.
This text is machine translated.
Features
Professional stereo PA amplifier with integrated crossover filter and limiter
LCD display for temperature, operating mode, protection function
Internal crossover filter 120 Hz, 24 dB/oct. , switchable subwoofer, full range or satellite operation
3 operating modes can be set (stereo, parallel or bridge)
Temperature-controlled fan
2 level controls
Ground lift function
Speaker switch-on delay
Protected against short-circuit, overheating and DC voltage overload at the outputs by protective circuit with LED display
Per channel LEDs for operating voltage, level and limiter
Type-SPK connections
Scope of delivery
Power cable.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.