• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline STA-1506 PA amplifier RMS power per channel (at 4 Ohm): 160 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power:
  • Sinusoidal power:
  • 4 ohms: 6x160 WRMS
  • 8 ohms: 6x100 WRMS
  • 8 ohm bridge operation: 3x320 WRMS
  • Max. Power 1400 WMAX
  • General information:
  • Inputs 0.7 V/20 kOhm
  • Frequency range 12-60000 Hz/-1.5 dB
  • Signal-to-noise ratio> 80 dB
  • Crosstalk attenuation> 60 dB
  • Distortion factor<: 0.1 %
  • Power supply 230 V AC/50 Hz/1800 VA
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 482x132x310 mm, 3 HE
  • Weight: 17.5 kg
  • Connections: 6 x XLR, bal. 6 x screw terminal
Product type

PA amplifier

Power per channel (4Ω)

160 W

Power per channel (8Ω)

100 W

Max. frequency

60000 Hz

Min. frequency

12 Hz

Interfaces

XLR in

Screw terminals

Weight

17.5 kg

Width

482 mm

Height

310 mm

Documents & Downloads

Datasheet

Datasheet 1332765 IMG Stageline STA-1506 PA amplifier RMS power per channel (at 4 Ohm): 160 W

User & Safety Instructions

User & Safety Instructions 1332765 IMG Stageline STA-1506 PA amplifier RMS power per channel (at 4 Ohm): 160 W

User & Safety Instructions 1332765 IMG Stageline STA-1506 PA amplifier RMS power per channel (at 4 Ohm): 160 W

Conformity certificate

Conformity certificate 1332765 IMG Stageline STA-1506 PA amplifier RMS power per channel (at 4 Ohm): 160 W

Description

Sound check 01/2006
Shows itself in the monitor operation on the stage at the club level as a powerful power plant. The multi-channel principle of these amps is fully open."
PROSOUND 03/2006 (STA-1508)
Can brush away a bunch of problems at once. worth every cent of their price.

This text is machine translated.

Features

  • Multi-channel PA amplifier with integrated limiter STA-1506 = 6 channels
  • Symmetric inputs
  • High-pass, low-pass filter can be connected per channel
  • Reverse, tamper-proof level setting
  • 8-ohm bridge operation possible
  • LED VU meter and oversteering indicator (clip) per channel
  • Soft start
  • Ground-lift switch
  • Speaker switch-on delay
  • Fan cooling
  • Protected against short-circuit, overheating and DC voltage overload at the outputs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.